The OPA27GU/2K5G4 is a general purpose amplifier from Texas Instruments. It features a gain bandwidth product of 8MHz and a common mode rejection ratio of 100dB. The amplifier has an input bias current of 15nA and an input offset voltage of 25uV. It operates over a temperature range of -40°C to 85°C and is available in a SOIC package. The device is suitable for surface mount applications and has an operating supply current of 3.3mA.
Texas Instruments OPA27GU/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 25uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 25mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Slew Rate | 1.9V/µs |
| Voltage Gain | 124dB |
| RoHS | Compliant |
No datasheet is available for this part.