Precision operational amplifier featuring ultra-low noise at 4.5-nV/√Hz and a 100-µV offset voltage. This unity gain stable amplifier offers an 8MHz bandwidth and a 1.9V/µs slew rate. Designed for general-purpose applications, it operates with dual supply voltages from 4V to 22V, consuming 3.3mA of operating supply current. The amplifier boasts a high 100dB common mode rejection ratio and 124dB voltage gain, housed in a lead-free, RoHS compliant 8-SOIC package.
Texas Instruments OPA27GUG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.3mA |
| Operating Supply Voltage | 22V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 5.7mA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA27GUG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
