Dual wideband, low-noise operational amplifier featuring a 400MHz -3dB bandwidth and 240MHz bandwidth. This 2-channel amplifier offers a 200MHz gain bandwidth product, 170V/µs slew rate, and 32ns settling time. Operating from a 5V to 12V supply range with a maximum dual supply voltage of 6.3V, it provides 150mA output current per channel. The amplifier boasts 85dB common mode rejection ratio and 90dB power supply rejection ratio, housed in a lead-free 8-VSSOP package.
Texas Instruments OPA2822E/2K5 technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 240MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 21uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Max I/O Voltage | 1.2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9.6mA |
| Output Current per Channel | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpeedPlus™ |
| Settling Time | 32ns |
| Slew Rate | 170V/µs |
| Supply Current | 11.8mA |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 90dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2822E/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.