
Dual wideband, low-noise operational amplifier featuring a 400MHz -3dB bandwidth and 200MHz gain bandwidth product. This integrated circuit offers a high slew rate of 170V/µs and a settling time of 32ns. Operating with dual supply voltages up to 6.3V or a single supply up to 12V, it provides 150mA output current per channel. The amplifier boasts excellent noise performance with a 90dB PSRR and 85dB CMRR, housed in an 8-SOIC package.
Sign in to ask questions about the Texas Instruments OPA2822UG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2822UG4 technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 21uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Max I/O Voltage | 1.2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9.6mA |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SpeedPlus™ |
| Settling Time | 32ns |
| Slew Rate | 170V/µs |
| Supply Current | 11.8mA |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 90dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2822UG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
