Dual-channel operational amplifier featuring a 290MHz -3dB bandwidth and 100MHz gain bandwidth product. This video amplifier offers a high slew rate of 500V/µs and 82mA output current per channel. Operates with a wide supply voltage range from 1.5V to 11V, with a maximum dual supply voltage of 5.5V. Packaged in a VSSOP (MSOP-8) for surface mounting, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2830IDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2830IDGKRG4 technical specifications.
| -3db Bandwidth | 290MHz |
| Bandwidth | 100MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 5.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 82mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2830 |
| Slew Rate | 500V/µs |
| Supply Current | 9.5mA |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 72dB |
| Weight | 0.000935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2830IDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
