
Dual, low-power, single-supply wideband operational amplifier featuring a 290MHz -3dB bandwidth and 100MHz gain bandwidth product. This 2-channel amplifier offers a high slew rate of 500V/µs and an output current of 82mA per channel. Operating from a 1.5V to 5.5V dual supply or 3V to 11V single supply, it provides 76dB CMRR and 61dB PSRR. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA2830IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2830IDR technical specifications.
| -3db Bandwidth | 290MHz |
| Bandwidth | 100MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 5.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 82mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| Supply Current | 9.5mA |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 72dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2830IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
