
Dual-channel voltage feedback amplifier featuring a 250MHz -3dB bandwidth and 250MHz gain bandwidth product. This surface mount IC offers a 300V/µs slew rate and 82mA output current per channel. Operating from a 3V to 11V supply, it exhibits a 6mV input offset voltage and 10µA input bias current. Packaged in an 8VSSOP, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA2832IDGKRG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 82mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| RoHS Compliant | Yes |
| Series | OPA2832 |
| Slew Rate | 300V/µs |
| Supply Current | 3.9mA |
| Voltage Gain | 6dB |
| Weight | 0.000935oz |
| RoHS | Compliant |
No datasheet is available for this part.
