
Sign in to ask questions about the Texas Instruments OPA2835IDGSEVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2835IDGSEVM technical specifications.
| -3db Bandwidth | 56MHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Slew Rate | 260V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA2835IDGSEVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
