
Dual, ultra-low power operational amplifier featuring rail-to-rail output and negative rail input capabilities. Achieves a 56MHz -3dB bandwidth and a 31MHz gain bandwidth product, with a high slew rate of 160V/µs and 55ns settling time. Offers excellent common mode rejection ratio (91dB) and power supply rejection ratio (93dB), alongside a low input offset voltage of 100µV and input bias current of 400nA. Operates from 2.5V to 5.5V supply, consuming 250µA operating current, and provides 40mA output current per channel. Packaged in an 8-SOIC (D) for tape and reel distribution, this RoHS compliant component functions across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments OPA2835IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2835IDR technical specifications.
| -3db Bandwidth | 56MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 31MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 55ns |
| Slew Rate | 160V/µs |
| Unity Gain Bandwidth Product | 31MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2835IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
