
Dual operational amplifier featuring a 56MHz -3dB bandwidth and 31MHz gain bandwidth product. This general-purpose amplifier offers rail-to-rail output and negative rail input capabilities. Key specifications include a 160V/µs slew rate, 45ns settling time, and 250µA operating supply current. It operates from 2.5V to 5.5V supply voltages and boasts a 100µV input offset voltage. Designed for surface mounting, this RoHS compliant component is packaged in tape and reel.
Sign in to ask questions about the Texas Instruments OPA2835IRMCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2835IRMCT technical specifications.
| -3db Bandwidth | 56MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 56MHz |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 31MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 250uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 45ns |
| Slew Rate | 160V/µs |
| Supply Current | 250uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2835IRMCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
