OPA2835-DIE ULTRA LOW-POWER, RAIL-TO-RAIL OUT, NEGATIVE RAIL IN, VFB OP AMP 0- 0 to 0
Sign in to ask questions about the Texas Instruments OPA2835TDA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2835TDA1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIE |
| Gain Bandwidth Product | 56MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 25°C |
| Number of Channels | 2 |
| Operating Supply Current | 250uA |
| RoHS Compliant | Yes |
| Slew Rate | 160V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2835TDA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.