Dual, very low power, rail-to-rail output, negative rail input voltage-feedback operational amplifier. Features a 205MHz -3dB bandwidth and 118MHz gain bandwidth product. Operates with supply voltages from 1.25V to 5.5V, consuming 1mA operating supply current. Offers a 560V/µs slew rate and 30ns settling time. Packaged in an 8-SOIC with dimensions of 5mm length, 4mm width, and 1.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2836ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 205MHz |
| Bandwidth | 118MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 118MHz |
| Height | 1.5mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 65uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 400uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA2836 |
| Settling Time | 30ns |
| Slew Rate | 560V/µs |
| Unity Gain Bandwidth Product | 118MHz |
| Voltage Gain | 122dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2836ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
