
Dual, rail-to-rail output, negative rail input operational amplifier featuring a 118MHz gain bandwidth product and 205MHz -3dB bandwidth. This voltage feedback amplifier offers a high slew rate of 560V/µs and 2-channel operation. Designed for low power consumption with 1mA operating supply current, it supports dual supply voltages from 1.25V to 2.75V or single supply from 2.5V to 5.5V. Key specifications include a 65µV input offset voltage and 94dB common mode rejection ratio, packaged in a 10-VSSOP for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments OPA2836IDGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2836IDGSR technical specifications.
| -3db Bandwidth | 205MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 118MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 65uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 400uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 560V/µs |
| Unity Gain Bandwidth Product | 118MHz |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2836IDGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
