
Dual, very low power operational amplifier featuring rail-to-rail output and negative rail input capabilities. Achieves a 205MHz -3dB bandwidth and a 560V/µs slew rate. Offers a 118MHz gain bandwidth product and 122dB voltage gain. Operates from a 2.5V to 5.5V supply range with a typical 1mA quiescent current. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments OPA2836IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2836IDR technical specifications.
| -3db Bandwidth | 205MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 118MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 65uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 400uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2836 |
| Settling Time | 30ns |
| Slew Rate | 560V/µs |
| Unity Gain Bandwidth Product | 118MHz |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2836IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
