
Dual-channel operational amplifier featuring a 115MHz -3dB bandwidth and 75MHz bandwidth. This video amplifier offers a 70MHz gain bandwidth product and a 250V/µs slew rate. Operating from a dual supply range of 1.3V to 6V, or a single supply of 2.6V to 12V, it provides 60mA output current per channel. The amplifier exhibits a 58dB CMRR and 60dB PSRR, with a settling time of 25ns. Packaged in a SOIC-8 (PDSO8) case, it is RoHS compliant.
Texas Instruments OPA2889IDRG4 technical specifications.
| -3db Bandwidth | 115MHz |
| Bandwidth | 75MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 58dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 880nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.3V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.6V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 920uA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OPA2889 |
| Settling Time | 25ns |
| Slew Rate | 250V/µs |
| Supply Current | 460uA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 64dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2889IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
