
Dual voltage feedback operational amplifier featuring a 250MHz -3dB bandwidth and 120MHz gain bandwidth product. This wideband amplifier offers a 400V/µs slew rate and 40mA output current per channel. Designed for dual supply operation from 1.5V to 6V, it also supports single supply operation from 3V to 12V. The component operates within a -40°C to 85°C temperature range and is housed in a lead-free 8-SOIC package.
Sign in to ask questions about the Texas Instruments OPA2890ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2890ID technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 120MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 59dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 120MHz |
| Height | 1.58mm |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.25mA |
| Operating Supply Voltage | 9V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 16ns |
| Slew Rate | 400V/µs |
| Supply Current | 2.25mA |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 60dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2890ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
