
Dual 250MHz voltage feedback operational amplifier featuring a 120MHz bandwidth and 400V/µs slew rate. This 2-channel IC offers a 1.6µA input bias current and 5mV input offset voltage, operating from a 3V to 12V supply range. With a 2.25mA operating supply current and 40mA output current, it provides 59dB CMRR and 65dB PSRR. The amplifier is housed in a 10-VSSOP package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments OPA2890IDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2890IDGST technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 120MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 59dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.25mA |
| Operating Supply Voltage | 9V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 16ns |
| Slew Rate | 400V/µs |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2890IDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
