
Dual wideband, voltage feedback operational amplifier featuring a 250MHz -3dB bandwidth and 120MHz gain bandwidth product. This 2-channel IC offers a high slew rate of 400V/µs and a settling time of 16ns. Operating from 1.5V to 6V dual supply or 3V to 12V single supply, it consumes 2.25mA operating current. The amplifier boasts a 59dB CMRR and 65dB PSRR, with an input bias current of 1.6µA and input offset voltage of 5mV. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments OPA2890IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2890IDR technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 120MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 59dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.25mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 16ns |
| Slew Rate | 400V/µs |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 60dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2890IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
