Dual-channel video operational amplifier featuring a 250MHz -3dB bandwidth and 400V/µs slew rate. This IC offers a 120MHz gain bandwidth product and 60dB voltage gain, with an output current of 40mA per channel. Operating across a dual supply range of 1.5V to 6V or a single supply of 3V to 12V, it provides 59dB CMRR and 65dB PSRR. Packaged in an 8-pin SOIC (PDSO8, MS-012AA, D), this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA2890IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2890IDRG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 59dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.25mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2890 |
| Settling Time | 10ns |
| Slew Rate | 400V/µs |
| Voltage Gain | 60dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2890IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.