The OPA2990SIRUGR is a quad operational amplifier from Texas Instruments, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 10 terminals and a quad terminal position. The amplifier is designed for automotive applications and has a supply voltage of 4V with a maximum supply current of 0.3mA. It can handle a supply voltage limit of up to 42V and has a common-mode reject ratio of 115. The OPA2990SIRUGR is available in a VQCCN package.
Texas Instruments OPA2990SIRUGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.5 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Current-Max | 0.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 42 |
| Input Offset Voltage-Max | 1500 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 4.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 158489.3192 |
| Unity Gain BW-Nom | 1100 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2990SIRUGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.