
40-V, dual 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 8-SOIC -40 to 125
Sign in to ask questions about the Texas Instruments OPA2991IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2991IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.685 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 720 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | NO |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 112201.84 |
| Unity Gain BW-Nom | 5000 |
| Neg Supply Voltage Limit-Max | -21 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2991IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.