
Dual operational amplifier featuring rail-to-rail input and output capabilities. Offers a 5MHz unity gain bandwidth and a 20V/µs slew rate. This automotive-grade component boasts a low input offset voltage of 720µV maximum and a high common-mode rejection ratio of 130dB nominal. Designed for operation across a wide temperature range from -40°C to 125°C, it is housed in an 8-terminal TSSOP package. Maximum supply voltage is ±21V with a maximum supply current of 0.685mA.
Sign in to ask questions about the Texas Instruments OPA2991IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2991IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.685 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 720 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | NO |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 112201.84 |
| Unity Gain BW-Nom | 5000 |
| Neg Supply Voltage Limit-Max | -21 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2991IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.