
High-performance single-channel operational amplifier featuring a 150MHz bandwidth and 80V/µs slew rate. This CMOS amplifier offers a 150MHz gain bandwidth product and 106dB voltage gain. Operating from a minimum dual supply voltage of 1.35V to a maximum of 2.75V, or a single supply from 2.7V to 5.5V, it boasts a low input bias current of 5pA. The component provides 70mA output current per channel and exhibits excellent power supply rejection ratio (PSRR) of 86.02dB and common mode rejection ratio (CMRR) of 66dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA301AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 150MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 150MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA301 |
| Slew Rate | 80V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 150MHz |
| Voltage Gain | 106dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA301AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
