
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments OPA313DBVT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 15mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
