
Single-channel, 1MHz operational amplifier featuring low noise (25nV/sqrt Hz) and low power consumption (50uA operating supply current). This general-purpose op amp offers a 0.5V/µs slew rate and a 110dB voltage gain, with a 70dB common mode rejection ratio. It operates from a 1.8V to 5.5V supply voltage range and is available in a 5-SC70 (SOT-23-5) package, suitable for temperatures from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA313IDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA313IDCKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 9V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA313 |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA313IDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
