
General purpose operational amplifier featuring 3MHz bandwidth and 1.5V/µs slew rate. This 1.8V CMOS amplifier offers low power consumption with 150µA operating supply current and 20mA output current. It boasts a 75dB common mode rejection ratio and 78dB power supply rejection ratio, with an input bias current of 10pA. Packaged in a 5-SC70 (SC) with dimensions of 2.15mm length, 1.4mm width, and 1mm height, this RoHS compliant component operates from 1.8V to 5.5V supply.
Sign in to ask questions about the Texas Instruments OPA314AIDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA314AIDCKT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Height | 1mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Frequency | 1kHz |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 150uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 150uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 128dB |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA314AIDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
