
1-channel, general-purpose operational amplifier featuring 10MHz bandwidth and 6V/µs slew rate. This CMOS op amp offers low noise performance with a 5pA input bias current and 500µV input offset voltage. Operates from a 1.8V to 5.5V supply range with a maximum dual supply voltage of 2.75V. Designed for surface mount applications in a compact SC package, it supports a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA316IDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA316IDCKT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 50mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Voltage Gain | 110dB |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA316IDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
