
Precision, zero-crossover, CMOS operational amplifier featuring a 20MHz gain bandwidth product and 0.9pA input bias current. This single-channel op-amp offers a low input offset voltage of 150µV and a high common mode rejection ratio of 100dB. Operating from 1.8V to 5.5V, it supports single or dual supply configurations with a typical operating supply current of 1.5mA. The device is housed in a compact SOT-23-5 package, measuring 2.9mm x 1.6mm x 1.45mm, and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA320AIDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 20MHz |
| Height | 1.45mm |
| Input Bias Current | 0.9pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | OPA320 |
| Slew Rate | 10V/µs |
| Supply Type | Single, Dual |
| Thickness | 1.2mm |
| Weight | 0.000222oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA320AIDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
