
Precision, zero-drift CMOS operational amplifier featuring a 350kHz bandwidth and 0.16V/µs slew rate. Offers a low 17µA operating supply current and 2µV input offset voltage. Designed for single-channel operation with a 130dB voltage gain and 106dB common mode rejection ratio. Operates from a 1.8V to 5.5V supply voltage and is packaged in a 5-SOT-23.
Texas Instruments OPA333AIDBVRG4 technical specifications.
| Bandwidth | 350kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 10uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 25uA |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA333AIDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
