
Precision zero-drift CMOS operational amplifier featuring a 350kHz bandwidth and 2µV input offset voltage. This single-channel op amp operates from 1.8V to 5.5V with a low 17µA supply current. It offers a high 106dB common mode rejection ratio and 130dB voltage gain, packaged in a 5-SOT-23 for compact integration. Suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments OPA333AIDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA333AIDBVTG4 technical specifications.
| Bandwidth | 350kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 10uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 25uA |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA333AIDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
