
Precision, zero-drift CMOS operational amplifier featuring a 350kHz bandwidth and 10µV input offset voltage. This single-channel op amp operates from a minimum supply voltage of 1.8V up to 5.5V, with a typical operating supply current of 17µA. Key specifications include a 130dB voltage gain, 120dB PSRR, and 106dB CMRR. Designed for precision applications, it offers a 0.16V/µs slew rate and 200pA input bias current, housed in a 5-SC70 package.
Sign in to ask questions about the Texas Instruments OPA333AIDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA333AIDCKT technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 350kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 10uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 25uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA333AIDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
