
Automotive-grade, single-channel operational amplifier featuring a 350kHz gain bandwidth product and 0.16V/µs slew rate. This microPOWER CMOS device operates from a 1.8V to 5.5V supply, consuming a low 17µA operating current. It boasts exceptional precision with a 2µV input offset voltage and 200pA input bias current, supported by a 106dB CMRR and 120dB PSRR. Packaged in a 5-SOT-23, this RoHS compliant amplifier is rated for -40°C to 125°C operation.
Sign in to ask questions about the Texas Instruments OPA333AQDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA333AQDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 10uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.16V/µs |
| Supply Current | 25uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA333AQDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
