
Precision operational amplifier featuring a 2MHz gain bandwidth product and 1.6V/µs slew rate. This single-channel CMOS amplifier offers exceptional accuracy with a 1µV input offset voltage and 200pA input bias current, supported by a 110dB common mode rejection ratio. Operates across a wide supply voltage range from 1.35V to 5.5V, with a typical operating current of 285µA. Packaged in a compact SOT-23-6, this RoHS compliant component is ideal for demanding applications.
Sign in to ask questions about the Texas Instruments OPA334AIDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA334AIDBVTG4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 285uA |
| Operating Supply Voltage | 2.75V |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 350uA |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA334AIDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
