
Single-supply CMOS operational amplifier featuring 1µV input offset voltage and 0.05µV/°C maximum offset voltage drift. Offers 2MHz bandwidth and 2MHz gain bandwidth product with a high 110dB common mode rejection ratio. Operates from a minimum supply voltage of 1.35V to a maximum of 5.5V, with a typical operating supply current of 285µA. Delivers 50mA output current per channel and boasts a 1.6V/µs slew rate. Packaged in a 5-SOT-23, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA335AIDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA335AIDBVRG4 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 285uA |
| Operating Supply Voltage | 2.75V |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 350uA |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA335AIDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
