
Precision operational amplifier featuring a 2MHz bandwidth and 2MHz gain bandwidth product. This single-channel, CMOS amplifier offers a low input offset voltage of 1µV and an input bias current of 200pA, ideal for high-precision applications. It operates with a supply voltage range of 1.35V to 5.5V, delivering a 1.6V/µs slew rate and 50mA output current per channel. With a high common mode rejection ratio of 110dB and voltage gain of 130dB, this RoHS compliant component is suitable for demanding environments up to 125°C.
Sign in to ask questions about the Texas Instruments OPA335AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA335AIDG4 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 285uA |
| Operating Supply Voltage | 2.75V |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 350uA |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA335AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
