
Single-supply, micropower CMOS operational amplifier featuring a 100kHz gain bandwidth product and 100kHz bandwidth. This general-purpose amplifier offers a low input offset voltage of 60µV, 10pA input bias current, and 80dB common mode rejection ratio. Operating from a 2.3V to 5.5V supply, it consumes a typical 20µA operating supply current and delivers 5mA output current per channel. Packaged in a 5-SOT-23, this RoHS compliant component is ideal for low-power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA336N/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA336N/250G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 125uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 5mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 32uA |
| Technology | CMOS |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA336N/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
