
The OPA336NA is a single operational amplifier with a bandwidth of 100kHz. It is packaged in a SOT-23 case and is available on cut tape. The amplifier operates over a temperature range of -40°C to 85°C. It is not compliant with Reach SVHC or RoHS regulations.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA336NA technical specifications.
| Bandwidth | 100kHz |
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.03V/µs |
| RoHS | Not Compliant |
