
Single-supply, micropower CMOS operational amplifier with a 100kHz gain bandwidth product and 100kHz bandwidth. Features a low input offset voltage of 60µV, 10pA input bias current, and 76dB common mode rejection ratio. Operates from a 2.3V to 5.5V supply voltage with a typical 20µA supply current. Housed in a compact SOT-23-5 package, this general-purpose amplifier offers a 5mA output current per channel and a 0.03V/µs slew rate.
Texas Instruments OPA336NA/3KG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100kHz |
| Height | 1.45mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 32uA |
| Technology | CMOS |
| Thickness | 1.2mm |
| Voltage Gain | 115dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA336NA/3KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
