
Single-supply, micropower CMOS operational amplifier featuring a 100kHz gain bandwidth product and 100kHz bandwidth. This general-purpose amplifier offers a low supply current of 38µA and a wide operating temperature range from -40°C to 85°C. It boasts a high voltage gain of 115dB and a low input bias current of 10pA, with an input offset voltage of 2.5mV. Packaged in a 5-lead SOT-23, this RoHS compliant component operates from a minimum supply voltage of 2.3V up to 5.5V.
Texas Instruments OPA336NJ/3K technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.03V/µs |
| Supply Current | 38uA |
| Technology | CMOS |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA336NJ/3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
