
General purpose operational amplifier featuring a 100kHz bandwidth and 100kHz gain bandwidth product. This single-channel CMOS amplifier offers a low input bias current of 10pA and an input offset voltage of 60µV. It operates from a 2.3V to 5.5V supply voltage, with a typical supply current of 20µA. The amplifier delivers 5mA output current per channel and boasts a high voltage gain of 115dB. Packaged in an 8-pin SOIC (D) in tape and reel, this RoHS compliant component is suitable for applications up to 85°C.
Sign in to ask questions about the Texas Instruments OPA336UA/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA336UA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 32uA |
| Technology | CMOS |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA336UA/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
