
Single-channel, general-purpose operational amplifier featuring a 3MHz gain bandwidth product and 1.2V/µs slew rate. Boasts a low input offset voltage of 500µV and 10pA input bias current. Operates from a 2.7V to 5.5V supply voltage with a typical 525µA operating supply current. Housed in a VSSOP package, this CMOS amplifier offers 74dB CMRR and 120dB voltage gain.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA337EA/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA337EA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 525uA |
| Output Current per Channel | 9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 1.2V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA337EA/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
