
Single-supply, rail-to-rail operational amplifier featuring a 5.5MHz bandwidth and 6V/µs slew rate. This general-purpose amplifier offers a 500µV input offset voltage and 10pA input bias current, ideal for low-power applications. Operating from 2.5V to 5.5V supply voltage, it provides 124dB voltage gain and 50mA output current per channel. Housed in a compact SOT-23 package, this CMOS amplifier is RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments OPA340NA/250 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 5.5MHz |
| Height | 1.15mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Supply Current | 950uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 124dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA340NA/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
