
General purpose operational amplifier featuring a 5.5MHz bandwidth and 6V/µs slew rate. This single-channel CMOS IC offers a 5.5V maximum supply voltage, 750µA operating supply current, and 50mA output current per channel. It boasts a high 124dB voltage gain, 80dB CMRR, and 90.46dB PSRR, with low 10pA input bias current and 500µV input offset voltage. Packaged in an 8-pin SOIC (D) surface mount configuration, this RoHS compliant component operates from 2.5V to 5.5V and is suitable for temperatures between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments OPA340UAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA340UAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 6V/µs |
| Supply Current | 950uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA340UAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
