
Single-channel, general-purpose operational amplifier with a 1MHz bandwidth and 1V/µs slew rate. Features Rail-to-Rail Input/Output (RRIO) operation, a 1MHz gain bandwidth product, and a low input bias current of 10pA. Operates from a 2.7V to 5.5V supply voltage, with a typical supply current of 150µA. Housed in a 5-pin SOT-23 package, this CMOS op amp offers a voltage gain of 124dB and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA342NA/3KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA342NA/3KG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 150uA |
| Output Current per Channel | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 1V/µs |
| Supply Current | 250uA |
| Technology | CMOS |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA342NA/3KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
