
Single-channel, single-supply operational amplifier with rail-to-rail output. Features a 5.5MHz gain bandwidth product, 6V/µs slew rate, and 120dB voltage gain. Operates from a 2.7V to 5V supply with 1.25mA quiescent current. Offers 10pA input bias current and 8mV input offset voltage. Packaged in a compact SOT-23, this CMOS amplifier is suitable for general-purpose applications within a -40°C to 85°C temperature range.
Texas Instruments OPA343NA/250 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 5.5MHz |
| Height | 1.3mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Frequency | 1kHz |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 5.5MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Supply Current | 1.25mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 120dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA343NA/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
