Single-channel, general-purpose operational amplifier featuring rail-to-rail output and a 3MHz gain bandwidth product. This CMOS amplifier offers a low supply current of 250µA and operates from a 2.7V to 5.5V supply. Key specifications include a 1mV input offset voltage, 10pA input bias current, and a 0.8V/µs slew rate. The SOT-23-5 package is supplied on tape and reel, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments OPA345NA/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA345NA/250G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 250uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA345NA/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
