
The OPA345NA/3K is a general purpose operational amplifier with a common mode rejection ratio of 66dB and a gain bandwidth product of 3MHz. It has an input bias current of 10pA and an input offset voltage of 1mV. The opamp is available in a SOT-23-5 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is a single channel, single circuit, lead free CMOS amplifier with a slew rate of 2V/µs and a supply current of 250uA.
Sign in to ask questions about the Texas Instruments OPA345NA/3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA345NA/3K technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 250uA |
| Technology | CMOS |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA345NA/3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.