Single-channel, general-purpose operational amplifier featuring a 3MHz gain bandwidth product and 2V/µs slew rate. This CMOS device offers a low input offset voltage of 200µV and a high common mode rejection ratio of 66dB. Designed for surface mounting in a compact SOT-23-5 package, it operates from a 2.7V to 5.5V supply range with a typical operating supply current of 150µA. Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant component delivers 15mA output current per channel.
Sign in to ask questions about the Texas Instruments OPA345NA/3KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA345NA/3KG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 150uA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 2V/µs |
| Supply Current | 250uA |
| Technology | CMOS |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA345NA/3KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.