The OPA348AQDRQ1 is an operational amplifier from Texas Instruments. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 8-pin R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm. It is designed for automotive applications and meets the AEC-Q100 screening level. The amplifier has a nominal supply voltage of 5V, a maximum supply current of 65uA, and a slew rate of 0.5V/us. It also features a common-mode reject ratio of 82dB at 1kHz and a unity gain bandwidth of 1MHz.
Texas Instruments OPA348AQDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.065 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 82 |
| Unity Gain BW-Nom | 1000 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA348AQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.