
Single-channel, rail-to-rail CMOS operational amplifier featuring a 70kHz gain bandwidth product and 1uA operating supply current. This general-purpose amplifier offers a 10mV input offset voltage, 10pA input bias current, and 8mA output current per channel. With a wide operating voltage range from 1.8V to 5.5V and a temperature range of -40°C to 85°C, it provides 90dB voltage gain and a 0.02V/µs slew rate. Packaged in a 5-SC70 (SC) with dimensions of 2mm length, 1.25mm width, and 1.1mm height, this lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments OPA349SA/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA349SA/250 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 70kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 48dB |
| Gain Bandwidth Product | 70kHz |
| Height | 1.1mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 70kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1uA |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69.12dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.02V/µs |
| Supply Current | 2uA |
| Technology | CMOS |
| Thickness | 900um |
| Unity Gain Bandwidth Product | 70kHz |
| Voltage Gain | 90dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA349SA/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
